Arrow Electronics Components Online
ELRH5IESSC24DC500AC2|PHENX_CO|simage
ELRH5IESSC24DC500AC2|PHENX_CO|limage
Soft Starters

ELR H5-IES-SC- 24DC/500AC-2

Soft Starter 2.4A 42VAC 550VAC 50Hz/60Hz DIN Rail

PHOENIX CONTACT
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    2.4
  • Minimum Operating Supply Voltage (VAC)
    42
  • Maximum Operating Supply Voltage (VAC)
    550
  • Control Voltage
    24VDC
  • Maximum Power Dissipation (W)
    3.3
  • Number of Controlled Phases
    3
  • LED Indicator
    Yes
  • Mounting
    DIN Rail
  • IP Rating
    IP20
  • Heat Sink
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Weight (g)
    269.6
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    114
  • Product Height (mm)
    107

文档和资源

数据表
设计资源