产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.49.10.50
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
5
Peak Wavelength (nm)
940
Output Device
Transistor
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Voltage (V)
24
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Packaging
Box
Mounting
Screw
Package Height
15.5
Package Width
18.3
Package Length
26.2
PCB changed
4
Pin Count
4