Rectifiers
E3D30065D
Diode Schottky SiC 650V 84A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
WOLFSPEED, INC产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Material
SiC
Maximum DC Reverse Voltage (V)
650
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
84
Maximum Forward Voltage (V)
1.8@16A
Peak Reverse Current (uA)
95
Maximum Diode Capacitance (pF)
744(Typ)
Maximum Power Dissipation (mW)
179000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Mounting
Through Hole
Package Height
21.05(Max)
Package Width
5.21(Max)
Package Length
16.13(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3

