Arrow Electronics Components Online
E2EX4MD1M1G|OMRON|simage
E2EX4MD1M1G|OMRON|limage
近距传感器

E2E-X4MD1-M1G

Proximity Sensor Inductive NO 4mm 10V to 30VDC 4-Pin

Omron
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    4
  • Sensing Distance Range (mm)
    2 to 7
  • Response Frequency (Hz)
    1000
  • DC Supply Voltage (V)
    10 to 30
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    15%
  • Body Material
    Stainless Steel
  • Body Style
    Barrel
  • Shielding
    UnShielded
  • Terminal Type
    Connector
  • Diameter
    15 mm
  • Mounting
    Screw
  • Package Length
    43 mm
  • PCB changed
    4
  • Pin Count
    4

文档和资源

数据表
设计资源