Arrow Electronics Components Online
DRC3P48B400R2|SENSATA|simage
DRC3P48B400R2|SENSATA|limage
Solid State Relays - SSRs

DRC3P48B400R2

Solid State Relay 13mA 140V AC-IN 530V AC-OUT

Sensata Technologies
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Input Type
    AC
  • Minimum Input Voltage (V)
    90
  • Maximum Input Voltage (V)
    140
  • Maximum Input Current (mA)
    13
  • Maximum Output Voltage (V)
    530(RMS)
  • Output Device
    SCR
  • Output Type
    AC
  • Minimum Load Current (mA)
    150(RMS)
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Peak Non-Repetitive Surge Current (A)
    40
  • Maximum Off-State Leakage Current (uA)
    3000(RMS)
  • Typical Input to Output Capacitance (pF)
    20(Max)
  • Maximum Turn-On Time (ms)
    30
  • Maximum Turn-Off Time (ms)
    40
  • Circuit Arrangement
    1 Form B
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    DIN Rail
  • Package Height
    86.71
  • Package Width
    45.31
  • Package Length
    96.02

文档和资源

数据表
设计资源