产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
3506.10.50.00
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Technology
Two Compound
Color
Translucent
Cured Color
Translucent
Cure Time (h)
48
Work Life Time (min)
13@24°C
Tensile Strength
2500PSI
Viscosity
50000cps
Mixed Ratio by Volume
1:1

