产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Technology
Two Compound
Color
Translucent
Cured Color
Translucent
Cure Time (h)
48
Work Life Time (min)
5@23°C
Shelf Life (mon)
15@27°C
Dielectric Strength
1100V/mil
Viscosity
85000cps@Accelerator@23°C/150000cps@Base@23°C
Volume Resistivity (Ohm.cm)
2.2e14
Mixed Ratio by Volume
1:1
Glass Transition Temperature (°C)
34

