产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
3506.10.50.00
Automotive
No
PPAP
No
Technology
Two Compound
Color
Translucent
Cured Color
Translucent
Cure Time (h)
336
Work Life Time (min)
80@23°C
Shelf Life (mon)
15@27°C
Tensile Strength
2750psi
Dielectric Strength
875V/mil
Dielectric Constant
6.2
Viscosity
7000cps to 15000cps
Volume Resistivity (Ohm.cm)
7.5e10
Mixed Ratio by Volume
1:1
Glass Transition Temperature (°C)
10 to 27
Packaging
Container

