Arrow Electronics Components Online
DEMOAD5758AO8Z|ADI|simage
DEMOAD5758AO8Z|ADI|limage
Data Conversion Development Boards and Kits

DEMO-AD5758-AO8Z

AD5758 DAC Evaluation Board

Analog Devices

The DEMO-AD5758-AO8Z Board demonstrates a system-level concept where the AD5758 and the ADP1031 are used together to implement a compact, eight channel, channel-to-channel isolated, analog output (AO) module. The module is designed to dissipate less than 2 W worst case power dissipation over a wide range of operating conditions.

 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    5A992c.
  • 环保无铅
    Active
  • 美国海关商品代码
    DEMO-AD5758-AO8Z
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD5758
  • Supported Device Technology
    DAC
  • Daughter Cards
    Yes
  • Support FPGA
    No

文档和资源

数据表
设计资源