Arrow Electronics Components Online
DC2973A|ADI|simage
DC2973A|ADI|limage
Power Management Development Boards and Kits

DC2973A

LTC3337 Battery Management 1.8V to 5.5V Output Demonstration Circuit

Analog Devices
数据表 

LTC3337: Nanopower Primary Battery SoH Monitor with Precision Coulomb Counter

The LTC3337 is battery-friendly by presenting the battery with a load profile that allows it to deliver its maximum capacity, independent of the actual load.



Key Features and Benefits

  • •  Ultralow quiescent current of 100 nA gives longer battery run times, helpful in remote locations where access is minimal or difficult
  • •  Infinite dynamic range is accurate across all load profiles
  • •  Allows battery to run at maximum capacity by presenting the battery an optimized load profile


Applications

  • •  General purpose: low power primary battery-powered systems (for example, 1× LiSOCl2, 2–3× alkaline)
  • •  Consumer: electronic door locks
  • •  Industrial automation: remote industrial sensors (meters, alarms, etc.), asset trackers


Evaluation Board

The LTC3337 can be evaluated with the DC2973A.



Block Diagrams and Tables








Related Products

LTC3337ERC#TRMPBF
LTC3337ERC#TRPBF
LTC3337ECBZ-R7
LTC3337ECB#TRPBF


产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.8 to 5.5
  • Output Current (mA)
    100
  • Input Voltage Range
    1.8VDC to 5.5VDC
  • Supported Device
    LTC3337

文档和资源

数据表
设计资源