Arrow Electronics Components Online
D3V11G3M2A5K|OMRON|simage
D3V11G3M2A5K|OMRON|limage
Snap Action Switch

D3V-11G3M-2A5-K

Switch Snap Action N.C. SPST Long Hinge Lever 11A 250VAC 250VDC 372.85VA 0.69N Screw Mount Solder

Omron
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.C.
  • Actuator Style
    Long Hinge Lever
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    11@250VAC
  • Maximum Power Rating (VA)
    372.85@(CSA/UL)
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    2
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Body Length (mm)
    29.4
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    15.9
  • Operating Force (N)
    0.69

文档和资源

数据表
设计资源