Arrow Electronics Components Online
CPINUC5206HF|COMCHIP|simage
CPINUC5206HF|COMCHIP|limage
PIN Diodes

CPINUC5206-HF

Diode PIN 180V 2-Pin SOD-523F T/R

Comchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    180
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Forward Voltage (V)
    1@50mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    1.5@50mA
  • Maximum Diode Capacitance (pF)
    0.22@40V
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53(Max)
  • Package Width
    1(Max)
  • Package Length
    1.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523F
  • Pin Count
    2
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源