Reduced Price
产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Miniature
Acting
Fast
Fuse Size (mm)
5 X 20
Current Rating (A)
0.63
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Fuse Material
Glass
Mounting
Holder

