产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.51.00
Automotive
No
PPAP
No
Type
SIM Card
Gender
SKT
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50000
Packaging
Tape and Reel
Product Length (mm)
11.55
Product Depth (mm)
15.6
Product Height (mm)
2.65
Mounting
Surface Mount