产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Type
SIM/SAM
Gender
HDR
Number of Contacts
8
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
1N
Mating Cycle (Cycles)
50000
PCB Mounting Side
Normal
Packaging
Tape and Reel
Product Length (mm)
17.2
Product Depth (mm)
29.65
Product Height (mm)
2.7
Mounting
Surface Mount

