Arrow Electronics Components Online
CCM033001LFTR102|CKCOMP|simage
CCM033001LFTR102|CKCOMP|limage
Reduced Price
连接器 - 存储卡

CCM033001LFTR102

Conn SIM/SAM SKT 6 POS 2.54mm Solder ST SMD 1A T/R

C&K
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    SIM/SAM
  • Gender
    SKT
  • Number of Contacts
    6
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Insertion Force
    1N
  • Mating Cycle (Cycles)
    10000
  • PCB Mounting Side
    Normal
  • Packaging
    Tape and Reel
  • Product Length (mm)
    29.65
  • Product Depth (mm)
    17.2
  • Product Height (mm)
    2.7
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源