产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Smart Card
Gender
SKT
Number of Contacts
8
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Terminal Plating
Tin
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500000
Packaging
Tray
Product Length (mm)
55.6
Product Depth (mm)
38.5
Product Height (mm)
7.85
Mounting
Surface Mount

