Arrow Electronics Components Online
LED

BXFN-35G-21L-3C4-00-0-0

Bridgelux announces Its Expansion From Commercial To Residential applications For F90 Its Popular CRI 90 Product

Bridgelux
数据表 

产品技术规范
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

文档和资源

数据表
设计资源