Arrow Electronics Components Online
BTN04G473F4AFT00|BOURNS|simage
BTN04G473F4AFT00|BOURNS|limage
热敏电阻

BTN04G473F4AFT00

Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4100K

Bourns
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    3
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    4100
  • Sensitivity Index Range (K)
    3850 to 4300
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    47000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Maximum Power Rating (W)
    0.17
  • Application
    AC Adapter|Battery Pack
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源