产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
3
Thermal Time Constant Range (s)
< 5
Sensitivity Index (K)
4300
Sensitivity Index Range (K)
4300 to 4550
Accuracy
±1%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
100000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
0.17
Application
AC Adapter|Battery Pack
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Construction
Solder Pad
Mounting
Surface Mount

