Arrow Electronics Components Online
BPS170AP001B2DH|BOURNS|simage
BPS170AP001B2DH|BOURNS|limage
板上贴装压力传感器

BPS170-AP001B-2DH

Board Mount Pressure Sensor 0psi to 14.5psi 6-Pin

Bourns
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Operating Pressure Range
    0psi to 14.5psi
  • Accuracy (%)
    ±2.5
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    3.2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Media
    Air|Gas
  • Mounting
    Surface Mount
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    6
  • Pin Count
    6

文档和资源

数据表
设计资源