产品技术规范
美国出口管制分类ECCN编码
EAR99
美国海关商品代码
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0psi to 14.5psi
Accuracy (%)
±1.8
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
3.2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Media
Air|Gas
Mounting
Surface Mount
Package Width
7
Package Length
7
PCB changed
6
Pin Count
6

