产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
80
Thermal Time Constant Range (s)
50 to 100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
200
Resistance @ 25C (Ohm)
40
Resistance Range @ 25C (Ohm)
7 to 50
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Maximum Power Rating (W)
3.7
Application
Inrush Current Limiter
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
23
Packaging
Bulk
Product Length (mm)
17.5
Product Depth (mm)
8
Product Height (mm)
23
Construction
Radial
Mounting
Through Hole