Arrow Electronics Components Online
BNLG10Y500MYB|BOURNS|simage
BNLG10Y500MYB|BOURNS|limage
热敏电阻

BN-LG10Y500MYB

Thermistor NTC 50 Ohm 20% 2-Pin Radial Bulk

Bourns
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    40
  • Thermal Time Constant Range (s)
    40 to 50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    170
  • Resistance @ 25C (Ohm)
    50
  • Resistance Range @ 25C (Ohm)
    50 to 300
  • Percentage of Resistance Tolerance @ 25C (%)
    ±20
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±20 to ±25
  • Maximum Power Rating (W)
    2.3
  • Application
    Inrush Current Limiter
  • Terminal Pitch (mm)
    5
  • Seated Plane Height (mm)
    18.5
  • Packaging
    Bulk
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    18.5
  • Construction
    Radial
  • Mounting
    Through Hole

文档和资源

数据表
设计资源