Arrow Electronics Components Online
BK/S506-100-R|EATON|simage
BK/S506-100-R|EATON|limage
保险丝

BK/S506-100-R

Fuse Cartridge Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE

Eaton
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Electronic Circuit
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    0.1
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    0.045
  • Typical Cold Resistance (Ohm)
    2.8
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Glass
  • Mounting
    Holder

文档和资源

数据表
设计资源