产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Electronic Circuit
Fuse Size (mm)
6.4 X 31.75
Current Rating (A)
1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
11.498
Typical Cold Resistance (Ohm)
0.273
Termination Style
Axial
Number of Terminals
2
Packaging
Carton
Product Length (mm)
32.82
Product Diameter (mm)
6.76
Fuse Material
Glass
Mounting
Through Hole