产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Fuse Size (mm)
5 X 20
Current Rating (A)
8
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Typical Melting I2t (A²S)
280
Typical Cold Resistance (Ohm)
0.009
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Length (mm)
20
Product Diameter (mm)
5.2
Fuse Material
Glass
Mounting
Holder

