Arrow Electronics Components Online
BK/GMA-3-R|EATON|simage
BK/GMA-3-R|EATON|limage
保险丝

BK/GMA-3-R

Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL

Eaton
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Electronic Circuit
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    3
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Breaking Capacity @ Rated Voltage (A)
    10000@125VAC|100@250VAC
  • Typical Melting I2t (A²S)
    8.8
  • Typical Cold Resistance (Ohm)
    0.039
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    2
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Glass
  • Mounting
    Holder

文档和资源

数据表
设计资源