Arrow Electronics Components Online
BK/C518-750-R|EATON|simage
BK/C518-750-R|EATON|limage
保险丝

BK/C518-750-R

Fuse Cartridge Fast Acting 0.75A 250V Axial 5 X 15mm Glass Carton CSA/UL

Eaton
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    5 X 15
  • Current Rating (A)
    0.75
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    0.264
  • Typical Cold Resistance (Ohm)
    0.91
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    15.2
  • Product Diameter (mm)
    5.5
  • Fuse Material
    Glass
  • Mounting
    Through Hole

文档和资源

数据表
设计资源