最多搜索
产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992c.
环保无铅
Active
美国海关商品代码
8517.62.00.90
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)
Processing Unit Type
Microprocessor
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-92
Interface Type
I2C/UART
Minimum Operating Supply Voltage (V)
1.85
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Special Features
IoT
Mounting
Surface Mount
Package Height
2
Package Width
12.9
Package Length
15
PCB changed
31
Supplier Package
SMD Module
Pin Count
31

