产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
100
Maximum AC Voltage Rating (V)
60
Maximum DC Voltage Rating (V)
85
Maximum Clamping Voltage (V)
165
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
400
Capacitance Value
250
Energy (J)
2.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
3225
Packaging
Tape and Reel
Product Length (mm)
8
Product Depth (mm)
6.3
Product Height (mm)
3.2
Lead Style
J-Lead
Mounting
Surface Mount

