产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.40.00
Automotive
Yes
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
18
Maximum DC Voltage Rating (V)
11
Maximum Clamping Voltage (V)
30
Tolerance Voltage
20%
Clamping Current (A)
1
Maximum Surge Current (A)
16
Capacitance Value
120
Energy (J)
0.06
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Size Code
0402
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Weight (g)
0.0012
Mounting
Surface Mount