以太网交换机
ARWSC-XRS7004F
Single-chip gigabit Ethernet switch supporting HSR and PRP
Arrow Development Tools产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A991b.1.
环保无铅
Unconfirmed
美国海关商品代码
ARWSC-XRS7004F
Automotive
Unknown
PPAP
Unknown
Number of Primary Switch Ports
4
Maximum Data Rate (Mbps)
1000
Typical Data Rate (Mbps)
10/100/1000
PHY/Transceiver Interface
RMII
Minimum Operating Supply Voltage
3.135V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.45V
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
Yes
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Height
1.05
Package Width
17
Package Length
17
PCB changed
256
Supplier Package
FPGA
Pin Count
256

