产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A991b.1.
环保无铅
Obsolete
美国海关商品代码
8542.31.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
4
Maximum Data Rate
100Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Standard Supported
IEEE 802.3
Typical Data Rate (Mbps)
10/100
Minimum Operating Supply Voltage (V)
3.135|4.75
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.465|5.25
Maximum Supply Current (mA)
480
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
3.35 mm
Package Width
14 mm
Package Length
20 mm
PCB changed
100
Supplier Package
PQR
Pin Count
100

