Arrow Electronics Components Online
ADC12DJ4000RFZEGT|TI|simage
ADC12DJ4000RFZEGT|TI|limage
模数转换器 - ADCs

ADC12DJ4000RFZEGT

2-Channel Dual ADC Folding/Interpolating 8Gsps 12-bit JESD204B/JESD204C 144-Pin FCBGA T/R

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    3A001.a.5.a.3
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.30
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    RF
  • Architecture
    Folding|Interpolating
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    8Gsps
  • Interface Type
    JESD204B|JESD204C
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    0.48Vp-p/0.8Vp-p/1.03Vp-p
  • Typical Power Dissipation (mW)
    3650
  • Maximum Power Dissipation (mW)
    4350
  • Integral Nonlinearity Error
    -1.6/1LSB(Typ)
  • Signal to Noise Ratio
    58.5dBFS(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    144
  • Lead Shape
    Ball

文档和资源

数据表
设计资源