产品技术规范
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Power (W)
100
Minimum AC Input Voltage (V)
100
Maximum AC Input Voltage (V)
240
Configurable
No
Power Indicator
No
Medical
No
Supplier Temperature Grade
Industrial
Mounting
DIN Rail

