交流至直流电源供应器
96PS-A300W2U
AC/DC Power Supply Quint-OUT 3.3V/5V/12V/-12V/-5V 20A/35A/16A/1A/0.5A 300W
Advantech产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8504.40.95.30
Automotive
No
PPAP
No
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
5
Output Type
Fixed
Output Voltage (V)
3.3|5|12|-12|-5
Output Current (A)
20|35|16|1|0.5
Output Power (W)
300
Minimum AC Input Voltage (V)
100
Maximum AC Input Voltage (V)
240
Maximum Input Current (A)
6
Input Frequency (Hz)
50 to 60
Efficiency (%)
63
Configurable
No
Input Connector Type
IEC Male
Output Connector Type
Floppy Connector Female
Power Indicator
No
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Package Height
70 mm
Package Width
100 mm
Package Length
200 mm

