产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
7.3
Product Length (mm)
55
Product Depth (mm)
5
Product Height (mm)
27.5
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
T DIN Rail