Arrow Electronics Components Online
86BB2004|GRAYHILL|simage
86BB2004|GRAYHILL|limage
小键盘及键盘

86BB2-004

Keypad 16 Terminal Pins 24VDC 3000000Cycles 3.5N

Grayhill
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Keypad
  • Layout
    4x4 Key
  • Number of Keys
    16
  • Key Color
    White
  • Case Color
    Black
  • Connection Type
    Terminal Pins
  • Maximum DC Voltage Rating (VDC)
    24
  • Maximum Contact Resistance (Ohm)
    10
  • Total Travel (mm)
    0.38
  • Operating Force (N)
    3.5
  • Mechanical Life (Cycles)
    3000000
  • Key Material
    Acrylonitrile Butadiene Styrene Plastic
  • Housing Material
    Acrylonitrile Butadiene Styrene Polycarbonate
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

文档和资源

数据表
设计资源