Arrow Electronics Components Online
770213|WAGO|simage
770213|WAGO|limage
连接器接线板

770-213

Conn Terminal Block F 3 POS 10mm Spring Clamp RA Cable Mount 25A Box

WAGO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    10
  • Number of Rows
    1
  • Termination Method
    Spring Clamp
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    30
  • Product Depth (mm)
    37.5
  • Product Height (mm)
    12.9
  • Housing Color
    Black
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源