产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Intensity
1600mcd
Indicator Technology
LED
Maximum Forward Current (mA)
15(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Internal Protection
No
Supplier Color
Green
Wire Lead Size (AWG)
18
IP Rating
IP66/IP67
Housing Color
White
Mounting Orientation
Top Mount
Housing Material
Black Nickel Plated
Mounting Hole Diameter (mm)
12.7
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
16.51
Mounting
Panel
Package Length
53.3(Max)
PCB changed
2
Pin Count
2