Test Clips, Leads and Probes - End Connectors
5418-0
Conn Test Clip F 1 POS ST 1 Port
Pomona Electronics产品技术规范
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
Automotive
Unknown
PPAP
Unknown
Type
Test Clip
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Wire Size (AWG)
20-22
Product Length (mm)
65.79