Switch Toggle
5246WCDB16X404
Switch Toggle ON ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
APEM产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Actuator Style
Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Bushing Type
Unthreaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Color
Chrome
Mounting
PC Mount with Bracket
Termination Style
PC Pins
Number of Terminals
6
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Product Length (mm)
13.2
Product Height (mm)
12

