Push Button Switches
39-101-EW
Switch Push Button N.O. SPST Round Button 1A Momentary Panel Mount Wire Lead
Grayhill产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
1
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Actuator Color
Red
Mounting
Panel Mount
Termination Style
Wire Lead
Number of Terminals
2
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight