Arrow Electronics Components Online
3382G2104G|BOURNS|simage
3382G2104G|BOURNS|limage
Reduced Price
角度和线性位置传感器

3382G-2-104G

Rotary Position Sensor 16V 1MCycles Analog Output 4-Pin SMD T/R Automotive AEC-Q200

Bourns
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Rotary
  • Operating Life (Cycles)
    1M
  • Dielectric Strength
    500VAC
  • Mechanical Travel
    360°
  • Shock Rating (g)
    20
  • Maximum Operating Torque (N.m)
    0.003
  • Resolution
    Infinite
  • Shaft Diameter (mm)
    4
  • Topology
    v(1,1)
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    16
  • Resistance (kOhm)
    100
  • Resistance Tolerance (%)
    ±30
  • Power Rating (W)
    0.05@50°C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Temperature Coefficient (ppm/°C)
    ±500
  • Linearity
    Yes
  • Linearity Error (%)
    ±2
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.13
  • Package Width
    12.04
  • Package Length
    11
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源