产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.30.80.00
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Surge Protector
Modes of Protection
L-G|L-L
Housing Material
Polybutylene Terephthalate
Attenuation (dB)
0.3
Maximum Response Time (ns)
100
Typical Line Current
0.45A
Typical Line Voltage
24VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
6.2
Product Depth (mm)
69.5
Product Height (mm)
105.8
Product Weight (g)
30.1
Mounting
DIN Rail