产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.40.00
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
0.6
Control Voltage
24VDC
Maximum Power Dissipation (W)
1.5
Number of Controlled Phases
3
LED Indicator
Yes
Mounting
DIN Rail
IP Rating
IP20
Heat Sink
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Weight (g)
204.1
Product Length (mm)
22.5
Product Depth (mm)
114
Product Height (mm)
107