Arrow Electronics Components Online
255406|WAGO|simage
255406|WAGO|limage
连接器接线板

255-406

Conn Terminal Block F 6 POS 5mm Solder ST Thru-Hole 24A Box

WAGO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    320V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    18.3
  • Product Height (mm)
    20.2
  • Housing Color
    Light Gray
  • Mounting
    Through Hole

文档和资源

数据表
设计资源