产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Body Orientation
Straight
Maximum Current Rating (A)
41
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
7.5
Product Depth (mm)
39.5
Product Height (mm)
33
Housing Color
Gray
Mounting
DIN Rail