Arrow Electronics Components Online
20021201|WAGO|simage
20021201|WAGO|limage
连接器接线板

2002-1201

Conn Terminal Block 2 POS Push-In Cage Clamp T DIN Rail 24A Box

WAGO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Push-In Cage Clamp
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    5
  • Product Length (mm)
    48.5
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    33
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

文档和资源

数据表
设计资源